• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 02217 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

bruder bruder 02217 1 pc(s)

  • 2 tube rod rollers
  • 4 disc harrow frame with 54 rotating discs
  • Profile tyres

Technical specifications

Product type

Agriculture

Type

Assembled

Age rating

36 Mon.

No. of players (max.)

1

Recommended minimum age

48 Mon.

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 295179 bruder bruder 02217 1 pc(s)

Description

The Disc Harrow discover XL Kuhn is for large-surface machining for tractors from 160 HP. The same as the original, the detailed toy model has four disc harrow frame with 54 rotating discs and two tube rod rollers. The Model l can true to the original the disc harrow frame for the road and can be folded. The Disc Harrow can be used for t he road lifted. Profile tires complete the picture. It fits to all tractors of the professional series as well as the MB Unimog (not included).

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!