The MF 7600 Series Tractors not only won the award "machine of the year 2012" in the category top class tractor (180 to 260 HP) at the Agritechnica in Germany, but also, for example, the price" Tractor of the Year 2012" for design as well as many other international awards. Therefore it is no wonder that this power packet in the strongest brother tractors class (PREMIUM PRO) is represented. Thus, the model has also all tractors group speaking features, such as a glazed cabin, doors and hood open and the steering function with the help of an additional control rod, by the tractor roof is introduced. The off-road swing axle increases the agility, while the removable front weight and the front loader recording the tractor to a flexible multi-talent. On the height-adjustable trailer hitch, numerous brothers accessories and trailer can be added to the complete everyday life of a tractor driver to play. The necessary game figures are also to be found in the comprehensive brother assortment.
This text is machine translated.
Features
Recording for front loader
Motor hood for opening
Steerable and off-road Pendulum front axle
Can be retrofitted twin tires
Profile tyres
Controllable with additional control rod from Traktor sunroof
PREMIUM-PRO series tractors
Compatible with figure (not included)
To play suitable for indoor and outdoor use
Made of high-quality plastics such as ABS
Made in Germany
Dimensions (L/B/H): approx. 34.5 x 17.5 x 19.8 cm
01:16 scale
Scope of delivery
Brother Massey Fergson7600.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
The MF 7600 Series Tractors not only won the award "machine of the year 2012" in the category top class tractor (180 to 260 HP) at the Agritechnica in Germany, but also, for example, the price" Tractor of the Year 2012" for design as well as many other international awards. Therefore it is no wonder that this power packet in the strongest brother tractors class (PREMIUM PRO) is represented. Thus, the model has also all tractors group speaking features, such as a glazed cabin, doors and hood open and the steering function with the help of an additional control rod, by the tractor roof is introduced. The off-road swing axle increases the agility, while the removable front weight and the front loader recording the tractor to a flexible multi-talent. On the height-adjustable trailer hitch, numerous brothers accessories and trailer can be added to the complete everyday life of a tractor driver to play. The necessary game figures are also to be found in the comprehensive brother assortment.
This text is machine translated.
Features
Recording for front loader
Motor hood for opening
Steerable and off-road Pendulum front axle
Can be retrofitted twin tires
Profile tyres
Controllable with additional control rod from Traktor sunroof
PREMIUM-PRO series tractors
Compatible with figure (not included)
To play suitable for indoor and outdoor use
Made of high-quality plastics such as ABS
Made in Germany
Dimensions (L/B/H): approx. 34.5 x 17.5 x 19.8 cm
01:16 scale
Scope of delivery
Brother Massey Fergson7600.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!