User & Safety Instructions 1696199 bruder bruder 2134 1 pc(s)
Description
The Jaguar 980 is the largest in the selection of forage harvesters specialists Claas. With the impressive performance of a V12 diesel engine with 884 HP as well as newly developed drive and harvesting systems, this machine for use anywhere when large field surfaces quickly and efficiently to be harvested. A very detailed faithful model in scale 1:16 comes new in the agricultural assortment of brother. The imposing header of the forage harvester is equipped with 6 driven feeder washers and the spout can be taught in any desired direction. Doors and hood open give insight on the Detailed driver's cabin and the impressive engine and underline once again the credo of brothers, "just like the real thing". A further highlight are the exchangeable wheels, the game value again. Can be extended with this fantastic vehicle by the accessory Claas Pickup (no. 02325), as well as the mechanics set (No.62100).
This text is machine translated.
Features
Opening Door
Adjustable spout
Header is inserted oscillating suspended and removable
Steerable Rear Axle
Off-road swing axle
To play suitable for indoor and outdoor use
01:16 scale
Size: 51.3 x 44.5 x 23.1 cm
Removable Front Wheels
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
The Jaguar 980 is the largest in the selection of forage harvesters specialists Claas. With the impressive performance of a V12 diesel engine with 884 HP as well as newly developed drive and harvesting systems, this machine for use anywhere when large field surfaces quickly and efficiently to be harvested. A very detailed faithful model in scale 1:16 comes new in the agricultural assortment of brother. The imposing header of the forage harvester is equipped with 6 driven feeder washers and the spout can be taught in any desired direction. Doors and hood open give insight on the Detailed driver's cabin and the impressive engine and underline once again the credo of brothers, "just like the real thing". A further highlight are the exchangeable wheels, the game value again. Can be extended with this fantastic vehicle by the accessory Claas Pickup (no. 02325), as well as the mechanics set (No.62100).
This text is machine translated.
Features
Opening Door
Adjustable spout
Header is inserted oscillating suspended and removable
Steerable Rear Axle
Off-road swing axle
To play suitable for indoor and outdoor use
01:16 scale
Size: 51.3 x 44.5 x 23.1 cm
Removable Front Wheels
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!