• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder HGV MAN Assembled Commercial vehicle

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAN TGS TRUCK STREET CLEANING

  • MAN TGS TRUCK STREET CLEANING

Technical specifications

Product type

Commercial vehicle

Vehicle manufacturer

MAN

Type

Assembled

Age rating

4 years

Age category

3 years and over

Type

HGV

Recommended minimum age

4 years

Scale

1:16

UKCA

yes

Description

Street cleanings are an indispensable aid for every city administration and are part of the everyday cityscape. No other vehicle is so efficient for clean roads and walkways. THE new street cleaning by BRUDER shows the functionality of this exciting truck in the highest detail#s. MAN TGS is the perfect partner. Robust built, equipped with high-torque engines with up to 500 hp and with an above-average payload, this truck is the prototype for the all-rounder described above. The terminal structure has 2 rotating and adjustable cleaning brushes, which can also be adjusted in height. This means that they also reach areas that are difficult to access. For cleaning surfaces, a long brush is mounted underneath the vehicle, which is driven when driving. The flexible hose and suction pipe are located at the rear to absorb large amounts of dirt. To empty the waste body, it can be easily tilted and the tailgate opened. The impressive suction system of the vehicle is also shown when the vehicle is tilted. Optionally, the street cleaning can be equipped with a Light & Sound module (article no. 02801 / 02802). From the extensive bworld theme world, children can combine the bworld municipal worker (article no. 62130) in a wonderful way, as this adds impressively to the value of the game.

This text is machine translated.

Hints

Caution! Not suitable for children under 36 months of age. Choking hazard due to small parts that could be swallowed.