
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Watchmaker tool set in exclusive aluminum case
- Suitable for changing wrist bands
- Simple replacement of watch batteries
- Ideal for small repairs
- Supplied in an exclusive aluminum case
Technical specifications
- Product type
Watchmaker toolkit
- Content
1 pc(s)
- Length
250 cm
- Width
250 mm
- Dim
(L x W x H) 250 cm x 250 mm x 100 mm
- Height
100 mm
- Weight
0.82 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 568478 Brüder Mannesmann 11760 Watchmaker toolkit
Information
Information 568478 Brüder Mannesmann 11760 Watchmaker toolkit
Description
This watchmaker tool set made by Mannesmann tools provides all essential utilities for watch lovers. Whether changing a strap, the shortening of the metal bracelet, fast and trouble-free battery replacement, the fine adjustment of the automatic movement - no tool is missing. With the watchmaker's loupe you can see hidden damages without problems. Packed in an attractive aluminum case the watchmaker tool set is perfect for DIYs.
Scope of delivery
- Watchmaker's loupe
- Case opener for wristwatches and pocket with pressed soil
- Spring bar tool for quick removal and replacement of spring bars to watch wrists
- Pressing tool for metal wrists pins
- Fully adjustable universal tool with 6 different sets of hardened steel grippers for different floor constructions
- Spring Bar Assortment normal
- Assortment of battery clamps with screws
- Replacement blades for screwdriver
- O-ring seals for watches
- Plastic tweezers
- Tweezers with fine point (non-magnetic)
- Srewdriver Set, 2 replaceable blades
- Elegant aluminium case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.47€ 52.47*
What kind of Watchmaker Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































