• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann 247-20 M 247-20 Caliper 0.05 - 1 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thickness gauge

  • Precision design
  • Nickel-plated housing
  • 20 conical, polished plates
  • This text is machine translated.

Technical specifications

Product type

Caliper

Reading range

0.05 - 1 mm

Reading range (min.)

0.05 mm

Reading range (max.)

1 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390376 Brüder Mannesmann 247-20 M 247-20 Caliper 0.05 - 1 mm

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)