
Number
Total (1 m2 = € 239.90)
€ 23.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Activated charcoal layer: 300g/m²
- Product type
Activated charcoal air intake filter
- Dim
(L x W x H) 140 x 120 x 8 mm
- Content
6 pc(s)
- Width
120 mm
- Height
8 mm
- Length
140 mm
- Type
Replacement filter (set of 6)
Documents & Downloads
Datasheet
Datasheet 800221 Brüder Mannesmann Activated charcoal air intake filter (L x W x H) 140 x 120 x 8 mm 6 pc(s)
User & Safety Instructions
User & Safety Instructions 800221 Brüder Mannesmann Activated charcoal air intake filter (L x W x H) 140 x 120 x 8 mm 6 pc(s)
Description
Replacement activated carbon filter (6 pieces) for solder fume extraction unit LDA 1-EURO.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 158.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























