• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Kerosene lamp glass chimney Clear Suitable for (kerosene lamps) Mannesmann Liquid fuel lantern 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Glass thickness: 1.2 mm
Type

M 3068-Z

Product type

Kerosene lamp glass chimney

Material

Glass

Dim

(Ø x H) 106 mm x 118 mm

Factory colour

Clear

Content

1 pc(s)

Suitable for

Liquid fuel lantern

Suitable for

Mannesmann

Height

118 mm

(Ø)

106 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 480474 Brüder Mannesmann Kerosene lamp glass chimney Clear Suitable for (kerosene lamps) Mannesmann Liquid fuel lantern 1 pc(s)

Description

Suitable glass cylinder for Petroleum high-powered lamp part no. 46 21 09.

This text is machine translated.