• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 413-50 Padlock 50 mm keyed to differ Gold yellow Key

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(W x H) 50 mm x 34 mm

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed to differ

Width

50 mm

Shackle inside height

27 mm

Height

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 481519 Brüder Mannesmann M 413-50 Padlock 50 mm keyed to differ Gold yellow Key

Description

Features

  • Clamp-Ø 7 mm
  • Clamp height closed 27 mm.

Scope of delivery

  • With 3 keys.
  • This text is machine translated.

Hints

The locks can be keyed alike!

More interesting products

(*All information is plus legal VAT)