• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M10500 Gripper 175 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 13.99
-46 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

M10500

Length

175 mm

Material

Chromium-vanadium steel

Weight

0.369

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141209 Brüder Mannesmann M10500 Gripper 175 mm

Description

Features

  • Forged from chrome-vanadium steel
  • Manufactured according to DIN
  • Gunmetal finish
  • Adjustable span through adjusting screw
  • With quick release lever
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)