• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M10840 Electrical & precision engineering Pliers set 4-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

M10840

Range of use

Electrical & precision engineering

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 480542 Brüder Mannesmann M10840 Electrical & precision engineering Pliers set 4-piece

Description

Scope of delivery

  • Side cutting pliers 110 mm
  • Combination pliers 115 mm
  • Needle nose pliers 120 mm
  • Flat nose pliers 120 mm.

What kind of Pliers Sets are you looking for?