• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Mannesmann M 120-12 Shifter 35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

35 mm

Length

300 mm

Material properties

chrome plated

polishing

Material (details)

Forged, chrome-plated and polished.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818593 Brüder Mannesmann Mannesmann M 120-12 Shifter 35 mm

Description

Features

  • Industrial quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)