• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder STEYR 6300 TERRUS CVT

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steyr CVT 6300 Terrus

  • Cabin panel made from transparent plastic
  • Removable Front Weight
  • Hitch with height-adjustable linkage

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Steyr

Type

Assembled

Age rating

36 Mon.

Age category

3 years and over

Recommended minimum age

36 Mon.

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534100 bruder STEYR 6300 TERRUS CVT

Description

The 300-hp Strong Steyr CVT Terrus is the new top model of the austrian tractors builder. Due to its ideal power-to-weight ratio is this tractor both for fast transport tasks as well as for the heavy field. The is the new model of brother in 1:16 scale in anything. The cab is fully glazed and the doors are easy to open. The flip-up hood provides insight on the impressive motor. Excellent controllability and driving comfort by the built-in oscillation axis and by the sunroof applicable steering extension is achieved. For the extension of this model can be a front-end loader (no. 03333), as well as twin tires (no. 03311). Due to the height-adjustable rear clutch may all trailer of the professional series can be used. For even more fun, the new, removable wheels are attached. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers. For the expansion of the playing value, an optional Light & Sound Modules (no. 02802).

This text is machine translated.

Features

  • Motor hood for opening
  • Opening doors.
  • Recording for front loader
  • Detachable Wheels
  • Off Road rear axle
  • Steerable and off-road Pendulum front axle
  • Profile tyres
  • Dimensions: 34.5 x 18 x 20.5 cm
  • 01:16 scale

Scope of delivery

  • Steyr 6300 Terrus CVT.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)