• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 0009513B LED night sky set Star LED (monochrome) 1 W Blue Blue

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED night sky set

Motif

Star

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Colour

Blue

Protection class

II

Factory colour

Blue

Dim

(Ø x H) 26 mm x 23 mm

Feed length

1.0 m

n.rel.

Content

1 pc(s)

Light bulb included

Yes

Width

30 mm

Height

23 mm

Length

35 mm

(Ø)

26 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291509 Brumberg 0009513B LED night sky set Star LED (monochrome) 1 W Blue Blue

Description

LED starry sky beginner's set, consisting of: 1 x mini projector 1 W power LED (D 26 x L 35 mm), light color: Blue, 1 x power supply unit for power LED (L 52 x W 30 x H 23 mm) for connection to 230 V AC, protection class: II, protection class: IP20, 1 x fiber bundle assembled 33-parts (33 x Ø=1.0 mm, length= 1.0 m). The ceiling plate shown is not included in the delivery. Not suitable for covering with thermal insulation material. The product is a ¿special product¿. The special product is not suitable for room lighting in the household!

This text is machine translated.