• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 003900WW 003900WW Recessed floor light w/o LED (monochrome) 0.40 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Soil BUILD-IN LAMP 12V Round LF:ww 003900WW

  • Power= 0.40 W
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: Electronic transformer
  • Electrical connection with plug-in system: Yes
  • Color rendering index CRI: 80-89
  • Suitable for 0.4 W lamp output
  • Adjustable: no.
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Material of the cover: Plastic opal
Product type

Recessed floor light

Operating voltage

12 V DC

Type

Circular

Outside Ø

100 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

0.4 W

0.40 W

3000 K

Colour

White

Recess diameter

80 mm

Recess depth

7 mm

Protection screen

Satinised

Protection class

III

IP44

Factory colour

Stainless steel

Material

Stainless steel

Perspex

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

2 mm

Documents & Downloads

Datasheet

Datasheet 2294176 Brumberg 003900WW 003900WW Recessed floor light w/o LED (monochrome) 0.40 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2294176 Brumberg 003900WW 003900WW Recessed floor light w/o LED (monochrome) 0.40 W Stainless steel

Description

LED ground light IP44, round Panel mounting, floor mounting. Very flat recessed floor light for indoor use. The connecting cable (item no. 3714) and the connecting cable (item no. 3715) must be ordered separately! . Socket: Without, Mounting type: Installation mounting, Mounting location: Floor mounting, Material: Stainless steel / acrylic, Protection type: According to DIN EN 60529: IP44, Protection class: (EN 61140) III, Voltage: 12V, Power: 0.40W, Number of bulbs / sockets: 1.0 pcs, Color temperature: 3000K,

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?