• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 00P3817B 00P3817B Recessed floor light Built-in LED LED (monochrome) 1 W Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LAMP LED-FLOOR BUILD-IN LAMP 1xLED 1W bl 00P3817B

  • Power= 1 W
  • Blue

Technical specifications

  • Operating device: LED operating device current-controlled
  • Electrical connection with plug-in system: no.
  • Suitable for lamp output 1 W
  • Adjustable: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Cover material: opal glass
Product type

Recessed floor light

Outside Ø

42 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Colour

Blue

Recess diameter

39 mm

Recess depth

90 mm

Protection screen

Satinised

Max. capacity

1000 gram

Protection class

III

IP65

Factory colour

Stainless steel

Material

Stainless steel

Opaline glass

Dim

(Ø) 42.5 mm

n.rel.

Light bulb included

Yes

(Ø)

42.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292312 Brumberg 00P3817B 00P3817B Recessed floor light Built-in LED LED (monochrome) 1 W Stainless steel

Description

External diameter 42.5 mm, operating device LED operating device current-controlled, installation diameter 39 mm, installation height/depth 90 mm, electrical connection with plug-in system no , suitable for lamp power 1...1 W, suitable for number of bulbs 1 , housing color stainless steel , adjustable no , LED nominal current at constant current 350...350 mA, lamp LED not replaceable , light color blue , Light distribution symmetrical , Max. Load 1000 kg, with operating device no , with illuminant yes , protection class (IP) IP65 , protection class III , voltage type DC , roll-over bar no , material of cover glass opal

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?