
Highlights & Details
Brumberg Lamp LED-Wall-EB-Lamp aluminum Power-LED wws, 1W 0P3729WW
- Power= 1 W Total luminous flux= 40 lm Colour temperature= 3000 K White
Technical specifications
- Type of cover: Lamellae
- Operating device: LED operating device current-controlled
- Installation width 70 mm
- Installation height/depth 40 mm
- Installation length 70 mm
- Suitable for installation: no.
- LED nominal current at constant current 350 mA
- With operating device: no.
- With bulb: Yes
- Product type
LED recessed wall light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
40 lm
- Total luminous flux
40 lm
3000 K
- Colour
White
- Type
Square
- Light features
Suitable for wall mounting
- Recess length
70 mm
- Recess width
70 mm
- Recess depth
40 mm
IP20
- Protection class
III
- Factory colour
Aluminium
- Material
Steel
n.rel.
- Dim
(W x H x D) 83 x 83 x 83 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
83 mm
- Height
83 mm
- Depth
83 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2294322 Brumberg 0P3729WW 0P3729WW LED recessed wall light LED (monochrome) Built-in LED 1 W Aluminium
User & Safety Instructions
User & Safety Instructions 2294322 Brumberg 0P3729WW 0P3729WW LED recessed wall light LED (monochrome) Built-in LED 1 W Aluminium
Description
This text is machine translated.










