
Highlights & Details
Brumberg Lamp LED-Wall-EB-Lamp aluminum Power-LED wws, 1W 0P3730WW
- Power= 1 W Total luminous flux= 40 lm Colour temperature= 3000 K White
Technical specifications
- Type of cover: Disc
- Operating device: LED operating device current-controlled
- Installation width 72 mm
- Installation height/depth 56 mm
- Installation length 74 mm
- Suitable for installation: no.
- LED nominal current at constant current 350 mA
- With operating device: no.
- With bulb: Yes
- Product type
LED recessed wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
40 lm
- Total luminous flux
40 lm
3000 K
- Colour
White
- Type
Square
- Recess length
74 mm
- Recess width
72 mm
- Recess depth
56 mm
IP20
- Protection class
III
- Factory colour
Aluminium
- Material
Steel
Opaline glass
n.rel.
- Dim
(W x H x D) 83 x 83 x 83 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
83 mm
- Height
83 mm
- Depth
83 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2294903 Brumberg 0P3730WW 0P3730WW LED recessed wall light LED (monochrome) 1 W Aluminium
User & Safety Instructions
User & Safety Instructions 2294903 Brumberg 0P3730WW 0P3730WW LED recessed wall light LED (monochrome) 1 W Aluminium
Description
LED wall mounted light fixture, aluminum, square. Installation mounting, wall mounting. For installation in hollow walls using leaf spring (optional accessories: Recessed housing 3701, price: gross 8.70 ¿ plus VAT). Socket: Plug&Play, mounting type: Installation mounting, mounting location: Wall mounting, material: Cast / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 1.2W, number of bulbs / sockets: 1.0 pcs, luminous flux: 40lm, color temperature: 3000K, adjustability: Not adjustable, without operating device,
This text is machine translated.
This text is machine translated.










