• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 0P3817WW 0P3817WW Recessed floor light w/o LED (monochrome) 1 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED-sunken ground light 1xLED 1W wws 0P3817WW

  • Power= 1 W
  • Total luminous flux= 40 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Type of wiring: Termination
  • Operating device: LED operating device current-controlled
  • Electrical connection with plug-in system: no.
  • Color rendering index CRI: 80-89
  • Socket: None
  • Suitable for lamp output 1 W
  • Adjustable: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Cover material: opal glass
Product type

Recessed floor light

Operating voltage

230 V AC

Type

Circular

Outside Ø

42 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

1 W

1 W

3000 K

Colour

White

40 lm

Total luminous flux

40 lm

Recess diameter

39 mm

Recess depth

90 mm

Protection screen

Satinised

Max. capacity

1000 gram

Protection class

III

IP65

Factory colour

Stainless steel

Material

Stainless steel

Opaline glass

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293755 Brumberg 0P3817WW 0P3817WW Recessed floor light w/o LED (monochrome) 1 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2293755 Brumberg 0P3817WW 0P3817WW Recessed floor light w/o LED (monochrome) 1 W Stainless steel

Description

LED ground light IP65, stainless steel, round. Panel mounting, floor mounting. Incl. Mounting sleeve and 150 mm connection cable. Mounting type: Installation, mounting location: Floor mounting, material: Stainless steel / aluminum / plastic / glass, protection class: According to DIN EN 60529: IP65, protection class: (EN 61140) III, current: 350 mA, output: 1W, number of bulbs / sockets: 1.0 pcs, luminous flux: 40lm, color temperature: 3000K,

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?