
Highlights & Details
Brumberg luminaries LED-WALL BUILD-IN LAMP LED 1W, IP54, WARM-WHITE 10011223
- Power= 1 W
- Colour temperature= 3000 K
- White
Technical specifications
- Type of cover: Disc
- Operating device: LED operating device current-controlled
- Installation diameter 68 mm
- Installation height/depth 65 mm
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- With operating device: Yes
- With bulb: Yes
- Without dimming function: Yes
- Product type
LED recessed wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
1 W
1 W
- Light features
Incl. ballast
- Protection class
I
IP54
- Factory colour
Stainless steel
- Material
Stainless steel
Plastic
- Dim
(Ø x H) 68 mm x 80 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Width
80 mm
- Height
80 mm
- Depth
65 mm
- (Ø)
68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291571 Brumberg 10011223 10011223 LED recessed wall light w/o 1 W LED (monochrome) Stainless steel
User & Safety Instructions
User & Safety Instructions 2291571 Brumberg 10011223 10011223 LED recessed wall light w/o 1 W LED (monochrome) Stainless steel
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








