
Image similar
LED wall light
230 V AC
2
LED (monochrome)
LED
3.5 W
6 W
Suitable for wall mounting
60°
I
IP54
White
Aluminium
Glass (clear)
(L x W x H) 95 x 40 x 100 mm
n.rel.
White
Yes
3000 K
436 lm
218 lm
40 mm
100 mm
95 mm
100 mm
yes
Datasheet 2293757 Brumberg 10013173 10013173 LED wall light LED 6 W LED (monochrome) White
User & Safety Instructions 2293757 Brumberg 10013173 10013173 LED wall light LED 6 W LED (monochrome) White
The necessary accessories are required to use the article as described.