
Highlights & Details
Brumberg Lamp LED Wall Lamp 230V IP54 silver 10030693
- Power= 9 W
- Total luminous flux= 665 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Covering of the lamp with thermal insulation material is possible: no.
- Design of the grid: None
- Operating device: Voltage-controlled LED operating device
- Screen workstation suitable according to EN 12464-1: no.
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Suitable for ceiling mounting: no.
- Suitable for panel mounting: no.
- Suitable for light band configuration: no.
- Suitable for emergency light: no.
- Suitable for suspended engine mounting: no.
- Suitable for wall mounting: Yes
- Light emission: Direct/indirect
- Light distribution: Symmetrical
- With operating device: Yes
- With motion detector: no.
- With bulb: Yes
- With light sensor: no.
- With air vents: no.
- Without dimming function: Yes
- Product type
LED wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
9 W
9 W
- Light features
Incl. ballast
- Protection class
I
IP54
- Factory colour
Silver
- Material
Aluminium
Plastic
- Dim
(Ø x H) 145 mm x 47 mm
n.rel.
- Type
Circular
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
665 lm
665 lm
- Height
47 mm
- (Ø)
145 mm
Documents & Downloads
Datasheet
Datasheet 2291384 Brumberg 10030693 10030693 LED wall light w/o 9 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2291384 Brumberg 10030693 10030693 LED wall light w/o 9 W LED (monochrome) Silver
Description
LED wall mount light, IP54, silver, round. Compact design for harmonious implementation in harmonious, architectural room concepts. With changeable front plate for light distribution purely indirect or light distribution direct / indirect. Both (magnetically attached) front plates are included in the scope of supply for the customer's selection. Socket: None, Mounting type: Mounting, Mounting location: Wall mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP54, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 9W, Number of bulbs / sockets: 1.0 pcs, Light current: 665lm, Color temperature: 3000K, Light color: White, with operating device, Type of dimming:, switchable,
This text is machine translated.
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








