

LED wall light
230 V AC
2
LED (monochrome)
w/o
5 W
10 W
Direct light emission
60°
I
IP54
Aluminium
Glass
(L x W x H) 118 x 43 x 100 mm
n.rel.
White
Yes
3000 K
730 lm
365 lm
43 mm
100 mm
118 mm
Datasheet 2291676 Brumberg 10033103 10033103 LED wall light w/o 10 W LED (monochrome)
User & Safety Instructions 2291676 Brumberg 10033103 10033103 LED wall light w/o 10 W LED (monochrome)
The necessary accessories are required to use the article as described.