
Highlights & Details
Brumberg Lamp LED Wall Mount Lamp 230V 3000K IP54 ws 10034173
- Power= 9 W
- Total luminous flux= 665 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Light emission: Direct/indirect
- Light distribution: Symmetrical
- With operating device: Yes
- Product type
LED wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
9 W
9 W
- Light features
Suitable for wall mounting
- Protection class
I
IP54
- Factory colour
White
- Material
Aluminium
Plastic
- Dim
(L x W x H) 135 x 135 x 48 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
665 lm
665 lm
- Width
135 mm
- Height
48 mm
- Length
135 mm
- Depth
48 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2292163 Brumberg 10034173 10034173 LED wall light LED 9 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2292163 Brumberg 10034173 10034173 LED wall light LED 9 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











