
Highlights & Details
Brumberg lights LED wall mount lamp 10037183
- Power= 12 W
- Total luminous flux= 880 lm
- Colour temperature= 5700 K
- White
Technical specifications
- Operating device: LED operating device current-controlled
- Color temperature can be switched in steps: Yes
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Suitable for ceiling mounting: no.
- Suitable for panel mounting: no.
- Suitable for emergency light: no.
- Suitable for suspended engine mounting: no.
- Suitable for wall mounting: Yes
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With motion detector: no.
- With bulb: Yes
- With light sensor: no.
- With air vents: no.
- Without dimming function: Yes
- Impact strength: IK10
- Product type
LED wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
12 W
12 W
- Light features
Incl. ballast
- Radiation angle
110°
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
Plastic
- Dim
(Ø) 250 mm
n.rel.
- Colour
White
- Light bulb included
Yes
5700 K
- Total luminous flux
880 lm
880 lm
- (Ø)
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291362 Brumberg 10037183 10037183 LED wall light LED 12 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2291362 Brumberg 10037183 10037183 LED wall light LED 12 W LED (monochrome) Black
Description
EYE LED wall mounted luminaire, compact design for harmonious implementation in harmonious, architectural room concepts. The light color can be adjusted on the customer's side from 3000 K to 4000 K or 5700 K. Beam angle 110°
This text is machine translated.
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








