
Image similar
LED wall light
230 V AC
2
LED (monochrome)
LED
5 W
10 W
Suitable for wall mounting
40°
I
IP20
White
Aluminium
Plastic
(L x W x H) 100 x 100 x 160 mm
n.rel.
Square
White
Yes
3000 K
420 lm
210 lm
100 mm
160 mm
100 mm
160 mm
yes
Datasheet 2294382 Brumberg 10040173 10040173 LED wall light LED 10 W LED (monochrome) White
User & Safety Instructions 2294382 Brumberg 10040173 10040173 LED wall light LED 10 W LED (monochrome) White
The necessary accessories are required to use the article as described.