• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10042173 10042173 LED wall light LED 10 W LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall Lamp 230V3000K white 10042173

  • Power= 10 W
  • Total luminous flux= 420 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Color rendering index CRI: 90-100
  • Suitable for installation: Yes
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: Yes
Product type

LED wall light

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

5 W

10 W

Light features

Suitable for wall mounting

Radiation angle

40°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Plastic

Dim

(Ø x H) 100 mm x 126 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

420 lm

210 lm

Height

126 mm

Depth

126 mm

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 2294964 Brumberg 10042173 10042173 LED wall light LED 10 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2294964 Brumberg 10042173 10042173 LED wall light LED 10 W LED (monochrome) White

Description

LED wall mount lamp TUBIC, white. Compact design for harmonious implementation in harmonious, architectural room concepts. LED wall mounted lamp with 2 x 4.75 W / 2 x 420 lm light emission (Up & Down) and 1.5 W / 130 lm indirect light content. Socket: None, Mounting type: Mounting assembly, Mounting location: Wall mounting, Material: Aluminum / glass / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 10.5W, Number of bulbs / sockets: 2.0 pcs, Light current: 970lm, Color temperature: 3000K, Light color: White, Radiation angle: 40°, with operating device, Type of dimming: Switchable

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.