• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10042183 10042183 LED wall light Built-in LED 13.6 W LED (monochrome) Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13.6 W
  • Total luminous flux= 1420 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

13.6 W

13.6 W

PIR detection angle (horizontal)

40°

Light features

Suitable for wall mounting

Radiation angle

40°

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(Ø x L) 100 mm x 127 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1420 lm

420 lm

Length

127 mm

Depth

126 mm

(Ø)

100 mm

Colour rendering index

90-100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755405 Brumberg 10042183 10042183 LED wall light Built-in LED 13.6 W LED (monochrome) Black

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.