• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10045253 10045253 LED wall light LED 7 W LED (monochrome) Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LAMP LED-WALL LAMP 7.2V 230V ww alu 10045253

  • Power= 7 W
  • Total luminous flux= 408 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: Yes
Product type

LED wall light

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

3.6 W

7 W

Light features

Suitable for wall mounting

Radiation angle

120°

Protection class

I

IP54

Factory colour

Aluminium

Material

Aluminium

Glass

Dim

(L x W x H) 90 x 110 x 25 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

408 lm

204 lm

Width

110 mm

Height

25 mm

Length

90 mm

Depth

25 mm

Documents & Downloads

Datasheet

Datasheet 2293730 Brumberg 10045253 10045253 LED wall light LED 7 W LED (monochrome) Aluminium

User & Safety Instructions

User & Safety Instructions 2293730 Brumberg 10045253 10045253 LED wall light LED 7 W LED (monochrome) Aluminium

Description

LED wall mount lamp, IP54, aluminum. Compact design for harmonious implementation in harmonious, architectural room concepts. Direct and indirect light emission. Socket: Without, Mounting type: Mounting assembly, Mounting location: Wall mounting, Material: Aluminum / acrylic, Protection type: According to DIN EN 60529: IP54, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 7.2W, Number of bulbs / sockets: 2.0 pcs, Light current: 360lm, Color temperature: 3000K, Light color: White, Radiation angle: 120°, with operating device, Type of dimming: Switchable,

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.