• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10100733 10100733 LED wall light w/o 4.2 W LED (monochrome) Concrete grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED wall mount 10100733

  • Power= 4.2 W
  • Total luminous flux= 220.0 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Material: Concrete / steel / plastic
  • Design: Without socket
  • Mounting type: Mounting
  • Mounting location: Wall mounting
  • Connection type secondary side: Parallel connection
  • Supplied with: Converter for connection to 230 V mains voltage
Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

4.2 W

4.2 W

Radiation angle

100°

Protection class

I

IP20

Factory colour

Concrete grey

Material

Concrete

Steel

Plastic

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

220.0 lm

220 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337505 Brumberg 10100733 10100733 LED wall light w/o 4.2 W LED (monochrome) Concrete grey

Description

Concrete, concrete, wall-mounted LED wall-mounted luminaire. Mounting location: Wall mounting, material: Concrete / steel / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4.2 W, number of bulbs / sockets: 1.0 pcs, luminous flux: 220.0 lm, : 3000, light color: White, type of dimming: Switchable, energy efficiency class: A+++ to A..

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.