
1/5
LED wall light
230 V AC
1
LED (monochrome)
8.5 W
8.5 W
Suitable for wall mounting
Incl. ballast
Dimmable
Direct light emission
80°
I
IP20 (Front)
White
Aluminium
Plastic
(L x W x H) 60 x 170 x 60 mm
n.rel.
White
Yes
3000 K
1575 lm
170 mm
60 mm
60 mm
powder-coated
yes
Datasheet 3830586 Brumberg 10115173 LED wall light 8.5 W LED (monochrome) White
Datasheet 3830586 Brumberg 10115173 LED wall light 8.5 W LED (monochrome) White
User & Safety Instructions 3830586 Brumberg 10115173 LED wall light 8.5 W LED (monochrome) White
The necessary accessories are required to use the article as described.