
Highlights & Details
Brumberg Luminaires LED-WALL BUILD-IN LAMP 230V eds LF:ww 10140203
- Power= 1 W Total luminous flux= 40 lm Colour temperature= 3000 K White
Technical specifications
- Type of cover: Disc
- Operating device: LED operating device current-controlled
- Installation diameter 68 mm
- Installation height/depth 65 mm
- Suitable for installation: no.
- With operating device: Yes
- With bulb: Yes
- Without dimming function: Yes
- Product type
LED recessed wall light
- Operating voltage
230 V AC
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
40 lm
- Total luminous flux
40 lm
3000 K
- Colour
White
- Type
Square
- Light features
Incl. switch
- Recess diameter
68 mm
- Recess depth
65 mm
IP20
- Protection class
I
- Factory colour
Stainless steel
- Material
Stainless steel
Plastic
n.rel.
- Dim
(W x H x D) 85 x 85 x 85 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
85 mm
- Height
85 mm
- Depth
85 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2293184 Brumberg 10140203 10140203 LED recessed wall light LED (monochrome) w/o 1 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2293184 Brumberg 10140203 10140203 LED recessed wall light LED (monochrome) w/o 1 W Stainless steel
Description
This text is machine translated.










