
Highlights & Details
- Power= 4.2 W Total luminous flux= 320 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.2 W
4.2 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
40°
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
320 lm
320 lm
- Height
29 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- Outside Ø
76 mm
Documents & Downloads
Datasheet
Datasheet 2610216 Brumberg 10191083 10191083 LED wall light Built-in LED 4.2 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2610216 Brumberg 10191083 10191083 LED wall light Built-in LED 4.2 W LED (monochrome) Black
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


