• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10701173 10701173 LED wall light LED 4 W LED (monochrome) White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LAMP LED-WALL LAMP P+L 3000K 10701173

  • Power= 4 W
  • Total luminous flux= 300 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Design of the grid: None
  • Operating device: Voltage-controlled LED operating device
  • Screen workstation suitable according to EN 12464-1: Yes
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: no.
  • Suitable for panel mounting: no.
  • Suitable for light band configuration: no.
  • Suitable for suspended engine mounting: no.
  • Suitable for wall mounting: Yes
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: no.
  • With motion detector: no.
  • With bulb: Yes
Product type

LED wall light

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

4 W

4 W

Light features

Dimmable

Radiation angle

40°

Protection class

III

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 95 x 50 x 50 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

300 lm

300 lm

Width

50 mm

Height

50 mm

Length

95 mm

Documents & Downloads

Datasheet

Datasheet 2298158 Brumberg 10701173 10701173 LED wall light LED 4 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2298158 Brumberg 10701173 10701173 LED wall light LED 4 W LED (monochrome) White

Description

Plug & Light LED wall mount lamp MINIQ, white. Compact design for harmonious implementation in harmonious, architectural room concepts. Attention: Only to be used in combination with the plug & light system of the companies GIRA and JUNG. Dimming function can be called up via corresponding components from the house GIRA or YOUNG. Mounting type: Mounting, mounting location: Wall mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 4W, number of bulbs / sockets: 1.0 pcs, luminous flux: 200lm, angle of radiation: 35°,

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.