• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 10701183 10701183 LED wall light LED 4 W LED (monochrome) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall Lamp 4W 3000K 10701183

  • Power= 4 W
  • Total luminous flux= 200 lm
  • White

Technical specifications

  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
Product type

LED wall light

Operating voltage

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

4 W

4 W

Light features

Suitable for wall mounting

Radiation angle

40°

Protection class

III

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

200 lm

200 lm

Documents & Downloads

Datasheet

Datasheet 2293354 Brumberg 10701183 10701183 LED wall light LED 4 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2293354 Brumberg 10701183 10701183 LED wall light LED 4 W LED (monochrome) Black

Description

Plug & Light LED wall mounted lamp MINIQ, black. Compact design for harmonious implementation in harmonious, architectural room concepts. Attention: Only to be used in combination with the plug & light system of the companies Gira and JUNG. Dimming function can be called up via corresponding components from the house Gira or YOUNG. Mounting type: Mounting, mounting location: Wall mounting, material: Aluminum / glass, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: 4W, number of bulbs / sockets: 1.0 pcs, luminous flux: 200lm, angle of radiation: 35°,

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.