

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
12 V DC
1
LED (monochrome)
LED
4 W
4 W
Dimmable
40°
III
IP20
White
Aluminium
(L x W x H) 90 x 82 x 82 mm
n.rel.
White
Yes
3000 K
300 lm
200 lm
82 mm
82 mm
90 mm
Datasheet 2291390 Brumberg 10703173 10703173 LED wall light LED 4 W LED (monochrome) White
User & Safety Instructions 2291390 Brumberg 10703173 10703173 LED wall light LED 4 W LED (monochrome) White
The necessary accessories are required to use the article as described.