
Highlights & Details
Brumberg LAMP LED-WALL LAMP P+L 3000K 10707173
- Power= 3 W
- Total luminous flux= 100 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Light emission: Direct
- Light distribution: Symmetrical
- Product type
LED wall light
- Operating voltage
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
3 W
3 W
- Light features
Suitable for wall mounting
- Radiation angle
40°
- Protection class
III
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 160 mm x 35 mm
n.rel.
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
100 lm
100 lm
- Height
35 mm
- Depth
35 mm
- (Ø)
160 mm
Documents & Downloads
Datasheet
Datasheet 2291694 Brumberg 10707173 10707173 LED wall light LED 3 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2291694 Brumberg 10707173 10707173 LED wall light LED 3 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











