
Highlights & Details
Brumberg Lamp LED Wall Lamp P+L 3000K 10720173
- Power= 8 W
- Total luminous flux= 650 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Light emission: Direct/indirect
- Light distribution: Symmetrical
- Product type
LED wall light
- Operating voltage
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
8 W
8 W
- Light features
Suitable for wall mounting
- Protection class
III
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 120 x 100 x 75 mm
n.rel.
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
650 lm
650 lm
- Width
100 mm
- Height
75 mm
- Length
120 mm
- Depth
75 mm
Documents & Downloads
Datasheet
Datasheet 2292318 Brumberg 10720173 10720173 LED wall light LED 8 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2292318 Brumberg 10720173 10720173 LED wall light LED 8 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











