• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12013083 12013083 LED track spotlight LED (monochrome) w/o 12 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Rail Lights 3000K IP20 12013083

  • Power= 12 W
  • Total luminous flux= 840 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Type of wiring: Termination
  • Operating device: LED operating device current-controlled
  • Suitable for installation: Yes
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED track spotlight

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

12 W

12 W

Light features

Pivoted

Swivelling

Ceiling mount option

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 63 mm x 125 mm

n.rel.

No

Weight

0.5 kg

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

840 lm

840 lm

Width

100 mm

Height

125 mm

(Ø)

63 mm

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 2298113 Brumberg 12013083 12013083 LED track spotlight LED (monochrome) w/o 12 W Black

User & Safety Instructions

User & Safety Instructions 2298113 Brumberg 12013083 12013083 LED track spotlight LED (monochrome) w/o 12 W Black

Description

LED rail light, black. Compact design for harmonious implementation in harmonious, architectural room concepts. Incl. Operating device, switchable. Light with Euro adapter for standard 3-phase rails, passive heat dissipation (without fan), weight: 0.5 kg. Socket: None, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 12W, Number of bulbs / sockets: 1.0 pcs, Light current: 840lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustability: Rotatable and adjustable head, with operating device, type of dimming: Switchable,

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?