• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12019083 High voltage mounting rail light 3-phase w/o 12 W LED (monochrome) Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Rail Lights 3000K IP20 12019083

  • Power= 12 W Total luminous flux= 840 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 840 lm
  • Operating device: LED operating device current-controlled
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for clamp mounting: no.
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

High voltage mounting rail light

Operating voltage

230 V

Series

3-phase

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Colour

White

840 lm

Total luminous flux

840 lm

Light features

Pivoted

Swivelling

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

Weight

0.65 kg

n.rel.

Width

130 mm

Height

155 mm

(Ø)

90 mm

Documents & Downloads

Datasheet

Datasheet 2291683 Brumberg 12019083 High voltage mounting rail light 3-phase w/o 12 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2291683 Brumberg 12019083 High voltage mounting rail light 3-phase w/o 12 W LED (monochrome) Black

Description

LED rail light, black. Compact design for harmonious implementation in harmonious, architectural room concepts. Incl. Operating device, switchable. Light with Euro adapter for standard 3-phase rails, passive heat dissipation (without fan), weight: 0.65 kg. Socket: Without, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 12W, Number of bulbs / sockets: 1.0 pcs, Light current: 840lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Rotatable and head adjustable, with operating device, Dimming type: switchable,

This text is machine translated.