
Highlights & Details
Brumberg Luminaires LED recessed lamp 500mA 3000K ws/chr 12035403
- Power= 9 W Total luminous flux= 820 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 820 lm
- Operating device: LED operating device current-controlled
- Dimming depends on the operating device: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- LED nominal current at constant current 500 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent glass
- Product type
LED recessed light
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
820 lm
- Total luminous flux
820 lm
3000 K
- Colour
White
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Colour-changing
- Recess diameter
68 mm
- Recess depth
72 mm
- Outside Ø
83 mm
IP20
- Protection class
III
- Factory colour
Multicolour
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
Documents & Downloads
Datasheet
Datasheet 2291656 Brumberg 12035403 12035403 LED recessed light LED (monochrome) w/o 9 W Multicolour
User & Safety Instructions
User & Safety Instructions 2291656 Brumberg 12035403 12035403 LED recessed light LED (monochrome) w/o 9 W Multicolour
Description
LED-Downlight ALTERO, IP44, white / chrome, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP44*, Protection class: (EN 61140) III, Current: 500 mA, Power: 9.2W, Number of bulbs / sockets: 1.0 pcs, Light current: 820lm, Color temperature: 3000K, Light color: White, Radiation angle: 33°, Adjustable: Not adjustable, without operating device, Number of light
This text is machine translated.
This text is machine translated.










