LED-INSTALLATIONLIGHT, DIM2warm, IP44, structure white / chrome shining, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. If the lamp is dimmed, the color temperature decreases. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: On the room side: According to DIN EN 60529: IP44, protection class: (EN 61140) III, power: 3,000 W, number of lights / sockets: 1,800 pieces, light current: 33 lm, color temperature: From 11.8 K to 1 K, angle of radiation: 712°, adjustable: Not adjustable, without operating device, dimmable: Depending on the operating device, type of dimming: Depends on the operating device.
This text is machine translated.