
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
w/o
LED (monochrome)
9 W
9 W
840 lm
840 lm
3000 K
White
Square
Clear
40°
68 mm
72 mm
III
Aluminium
n.rel.
(L x W) 83 mm x 83 mm
Yes
3000 K
3000 K
3000 - 3000 K
83 mm
83 mm
Datasheet 2293711 Brumberg 12036854 12036854 LED recessed light LED (monochrome) w/o 9 W
User & Safety Instructions 2293711 Brumberg 12036854 12036854 LED recessed light LED (monochrome) w/o 9 W