• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12042173 12042173 LED ceiling light LED (monochrome) w/o 11 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED ceiling lamp 3000K white 12042173

  • Power= 11 W
  • Total luminous flux= 1050 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 830 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 90-100
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent plastic
Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

111 mm

w/o

Rating per bulb

11 W

11 W

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1050 lm

1050 lm

Outside Ø

100 mm

Radiation angle

40°

Documents & Downloads

Datasheet

Datasheet 2292766 Brumberg 12042173 12042173 LED ceiling light LED (monochrome) w/o 11 W White

User & Safety Instructions

User & Safety Instructions 2292766 Brumberg 12042173 12042173 LED ceiling light LED (monochrome) w/o 11 W White

Description

LED add-on downlight TUBIC, white. Compact design for harmonious implementation in harmonious, architectural room concepts. LED ceiling mounting downlight with 9.5 W / 900 lm direct and 1.5 W / 150 lm indirect light content, socket: Without, mounting type: Mounting installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 11W, number of bulbs / sockets: 1.0 pcs, light current: 1,050 lm, color temperature: 3000K, light color: White, beam angle: 60°, adjustability: Not adjustable, with operating device, type of dimming: Switchable,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.