• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12042183 LED surface-mount light LED (monochrome) Built-in LED 14.1 W Warm white Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14.1 W
  • Total luminous flux= 1130 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14.1 W

Height

111 mm

14.1 W

3000 K

Colour

Warm white

1.050 lm

Total luminous flux

1130 lm

Light features

Incl. ballast

Radiation angle

60°

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748185 Brumberg 12042183 LED surface-mount light LED (monochrome) Built-in LED 14.1 W Warm white Black

What kind of Undercabinet Lighting are you looking for?