
Image similar
LED ceiling light
230 V AC
1
LED (monochrome)
LED
6 W
6 W
Ceiling mount option
40°
I
IP20
White
Aluminium
Glass (clear)
(Ø x H) 75 mm x 92 mm
n.rel.
Circular
White
Yes
3000 K
680 lm
680 lm
92 mm
92 mm
75 mm
yes
Datasheet 2298050 Brumberg 12062173 12062173 LED ceiling light LED 6 W LED (monochrome) White
User & Safety Instructions 2298050 Brumberg 12062173 12062173 LED ceiling light LED 6 W LED (monochrome) White
The necessary accessories are required to use the article as described.