• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12066173 12066173 LED ceiling light LED (monochrome) Built-in LED 14.2 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED add-on downlight 3000K 12066173

  • Power= 14.2 W
  • Total luminous flux= 1370 lm
  • White

Technical specifications

Dim

(Ø x D) 120 mm x 55 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14.2 W

Depth

55 mm

14.2 W

(Ø)

120 mm

PIR detection angle (horizontal)

40°

Light features

Ceiling mount option

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

Total luminous flux

1370 lm

1.370 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748326 Brumberg 12066173 12066173 LED ceiling light LED (monochrome) Built-in LED 14.2 W White

Description

LED-Add-on downlight, phase segment dimmable, with indirect part, structured white, round. Design in a compact design for the harmonious implementation in an architectural space concept. Light inc. Converter for 230 V mains voltage, phase section dimmable. Mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 14.2W, number of lights / sockets: 1.0 pcs, light current: 1,370 lm, radiation angle: 36°, adjustable, with operating device: Yes, Dimmable: Yes, type of dimming: Phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.