

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
1 W
1 W
70 lm
70 lm
3000 K
White
Circular
Textured
40°
Recess mount option
27 mm
17 mm
32 mm
IP44
III
White
Aluminium
n.rel.
Yes
3000 K
4 mm
yes
Datasheet 2293764 Brumberg 12071073 12071073 LED recessed light LED (monochrome) 1 W White
User & Safety Instructions 2293764 Brumberg 12071073 12071073 LED recessed light LED (monochrome) 1 W White