
Highlights & Details
- Power= 3.4 W Total luminous flux= 200 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
12 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3.4 W
3.4 W
- Total luminous flux
200 lm
4000 K
- Colour
White
- Radiation angle
80°
- Light features
Ceiling mount option
Recess mount option
- Recess diameter
56 mm
- Recess depth
14 mm
- Protection class
III
- Factory colour
Chrome
n.rel.
- Dim
(L x W x H) 64 x 64 x 3 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
64 mm
- Height
3 mm
- Length
64 mm
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610925 Brumberg 12110024 12110024 LED recessed light LED (monochrome) 3.4 W Chrome
User & Safety Instructions
User & Safety Instructions 2610925 Brumberg 12110024 12110024 LED recessed light LED (monochrome) 3.4 W Chrome











