• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12114733 LED recessed light LED (monochrome) 6.8 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Downlight 12114733

  • Power= 6.8 W Total luminous flux= 520 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: Yes
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6.8 W

6.8 W

520 lm

Total luminous flux

520 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Dimmable

Ceiling mount option

Recess diameter

83 mm

Recess depth

52 mm

Outside Ø

100 mm

IP20

Protection class

III

Material

Concrete

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337590 Brumberg 12114733 LED recessed light LED (monochrome) 6.8 W

Description

LED recessed light CONCRETE, concrete / chrome. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Concrete / aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 6.8W, number of bulbs / sockets: 1.0 pcs, luminous flux: 520lm, color temperature: 3000K, light color: White, radiation angle: 40°, adjustability: Not adjustable, without operating device type: other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.